• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Swissinno Maus- und Rattenkäfig Pro Cage trap 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Mouse and rat cage Pro

  • The mouse and rat cage Pro works in an easy way
  • They place bait such as peanut butter or other suitable curling agents inside the cage
  • When a mouse or rat lumps the bait and enters the cage, it triggers the door mechanism, which then automatically closes and safely includes the animal

Technical specifications

Product type

Cage trap

Suitable for

Outside

Use

Mouse

Rat

Length

410 mm

Width

150 mm

Height

120 mm

Dim

(L x W x H) 410 x 150 x 120 mm

Documents & Downloads

Datasheet

Datasheet 3435523 Swissinno Maus- und Rattenkäfig Pro Cage trap 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3435523 Swissinno Maus- und Rattenkäfig Pro Cage trap 1 pc(s)

Description

The Swissinno mouse and rat cage pro is an effective and animal-friendly method of safely capturing mice and rats.

This cage is robust and easy to use without the use of poison or traps that could damage the pests.

The Swissinno mouse and rat cage pro offers a proven method to effectively and at the same time animal-friendly catch of mice and rats. This cage is stable and easy to handle, completely eliminating the use of poisons or traps that could damage the animals.

Its basic principle is straightforward: An attractive bait, such as peanut butter, is placed inside. As soon as a mouse or rat, attracted by the bait, enters the cage, the door mechanism is triggered. The door closes immediately and the animal is trapped safely and undamaged.

The robust wire mesh of the cage ensures a constant supply of air and provides protection to the trapped rodents until they can be exposed again in a suitable place. Suitable for the interior and external area, the Swissinno mouse and rat cage pro represents a humane solution in handling rodents.

If an animal is caught, it can be transported in the cage comfortably to a place of your choice and released into freedom. It is advisable to choose a place that is sufficiently far from your home and other buildings to prevent the rodents from returning.

As an environment-friendly alternative to the conventional pest control measures, the Swissinno mouse and rat cage pro is the ideal choice for people, who are looking for a humane and gentle solution for removing mice and rats.

The cage is made of stable wire mesh to ensure that the captured animals are well ventilated and protected until they can be released. The Swissinno mouse and rat cage Pro is suitable for both indoor and outdoor use and offers a humane solution for pest control.

This text is machine translated.

What kind of Animal Repellents are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)