• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Swissinno NaturalControl 1 250 001K Sticky tree ring (L x W) 500 cm x 5 cm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.70)
€ 11.99
-29 %
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Natural control caterpillars and ants glue ring

  • Year-round protection
  • Made of natural resin and wax
  • No drying out or wash

Technical specifications

Product type

Sticky tree ring

Suitable for

Inside/outside

Use

Ant

Woodlouse

Cockroach

Louse

Cockroach

Cranefly

Working principle

Adhesive film

Dim

(L x W) 500 cm x 5 cm

Length

500 cm

Width

5 cm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 1593862 Swissinno NaturalControl 1 250 001K Sticky tree ring (L x W) 500 cm x 5 cm 1 pc(s)

Description

With the tree glue ring you can trees and bushes from high-crawling pests such as ants, frost tensioner, Caterpillars, aphids, etc.. The insurmountable barrier is made of natural resin and wax. The glue does not dry out and will not be washed away.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.97€ 32.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)