
1/5
LED floodlight
230 V
42
SMD LED
Built-in LED
30 W
30 W
30 kWh/1000h
3000 K
Warm white
2550 lm
Suitable for wall mounting
Swivel arm
Incl. wall bracket
120°
IP65
IP65
Black
Aluminium (die-cast)
340 g
(L x W x H) 170 x 44.2 x 115 mm
20 cm
F (A - G)
Yes
44.2 mm
115 mm
170 mm
Plastic-free packaging
User & Safety Instructions 2525885 Sygonix SY-5051770 LED floodlight EEC: F (A - G) 30 W Colours (LEDs): Warm white