• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5224778 LED strip basic set + plug 230 V 5 m RGB 1 pc(s)

1/14
Product type
LED strip basic set
Connectors (LED strips)
+ plug
LED strip features
Can be shortened
Remote control
Self-adhesive
Flexible
Dimmable
Colour
RGB
Total luminous flux
131 lm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

844 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix LED strip complete set

  • Light color: RGB
  • With remote control
  • Self-adhesive

Our service for you

Technical specifications

Product type

LED strip basic set

Connectors (LED strips)

+ plug

LED strip features

Can be shortened

Remote control

Self-adhesive

Flexible

Dimmable

Factory colour

Transparent

Colour

RGB

Total luminous flux

131 lm

Use

Inside

24 W

Operating voltage

230 V

Operating current

0.7 A

Dim

(L x W x H) 5 m x 10 mm x 3 mm

LEDs

150

Width

10 mm

Height

3 mm

Length

5 m

IP20

n.rel.

No. of bulbs

150

Yes

Weight

155 g

Material

Polyurethane (PU)

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2612389 Sygonix SY-5224778 LED strip basic set + plug 230 V 5 m RGB 1 pc(s)

Warranty Terms

Warranty Terms 2612389 Sygonix SY-5224778 LED strip basic set + plug 230 V 5 m RGB 1 pc(s)

Description

Set atmospheric light accents in your home with the LED Strips Whether living room, bedroom or children's room, in the kitchen or in the office. Conjure up your desired ambience with just one push of a button. Whether blue, green or white and many more colors. Convenient remote control by pressing a buttonThe LED strips can be conveniently controlled via remote control and light up your room in the desired color or in the automatic color change.Easy to useThe LED light strip can be shortened and can be easily attached by the adhesive strips on the back.Start with just a few steps. Lay out, stick on, plug in and off you go´s.....

This text is machine translated.

Scope of delivery

  • LED Strips
  • LED driver
  • IR remote control with batteries
  • Mounting and connection material
  • User manual.

Hints

This product is not suitable for room lighting, but is intended for decorative lighting.

More interesting products

(*All information is plus legal VAT)