• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5773492 LED strip set + plug 230 V 5 m Warm white to daylight white 1 pc(s)

1/7
Product type
LED strip set
Connectors (LED strips)
+ plug
LED strip features
Dimmable
Can be shortened
Selectable modes
Self-adhesive
Memory
Remote control
Colour
Warm white to daylight white
Colour temperature (max.)
6500 K
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

658 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix COB CCT LED strips, 5 m

  • New COB design with high-precision flip process.
  • LED chips are directly fixed on the PCB board to ensure direct heat conduction and fast heat dissipation
  • 3M adhesive tape on back of strip
  • Strip can be cut every 10cm
  • No linkable cable and connector
  • Soft light with high consistency
  • Colour temperature can be changed by remote control (2700K / 4000K / 6500K)
  • On/Off, dimmable and flashing mode (Flash, Fade, Quick, Slow), can be changed by remote control
  • No dark area and no visible strobe

Our service for you

Technical specifications

  • COB LED
  • 640pcs LED per meter
  • Power adaptor lead line: 1.5m
  • Beam angle: 180°
Product type

LED strip set

Connectors (LED strips)

+ plug

LED strip features

Dimmable

Can be shortened

Selectable modes

Self-adhesive

Memory

Remote control

Factory colour

White

Colour

Warm white to daylight white

Min. colour temperature

2700 K

Colour temperature type

6500 K

Colour temperature (max.)

6500 K

24 W

Operating voltage

230 V

Connection

Plug

Operating current

180 mA

Dim

(L x W x H) 5 m x 8 mm x 2.3 mm

Power consumption

24 W

LEDs

3200

Width

8 mm

Height

2.3 mm

Length

5 m

IP20

n.rel.

Yes

Weight

215 g

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886746 Sygonix SY-5773492 LED strip set + plug 230 V 5 m Warm white to daylight white 1 pc(s)

Warranty Terms

Warranty Terms 2886746 Sygonix SY-5773492 LED strip set + plug 230 V 5 m Warm white to daylight white 1 pc(s)

Description

LED strips for unique, individual lighting.

This text is machine translated.

Features

  • Easy to install and use
  • 24V LED strip, powered by a 24V/DC voltage for higher performance
  • Wide range of applications
  • Controlled by remote contol

Scope of delivery

  • Main unit with receiver
  • Adapter
  • Manual
  • Remote control (CR2025 battery included)

More interesting products

(*All information is plus legal VAT)