• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-4980312 LED strip + plug 230 V 5 m RGB, Warm white 1 pc(s)

1/9
Product type
LED strip
Connectors (LED strips)
+ plug
LED strip features
App-controlled
Selectable modes
Flexible
Colour
RGB
Warm white
Use
Inside/outside
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

99 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Sygonix LED strips for outdoor use

  • Smart lighting (Tuya Bluetooth)
  • Waterproof light strip
  • RGB+WW colours
  • High-quality bright 5 m light strip for outdoor use

Our service for you

Technical specifications

Product type

LED strip

Connectors (LED strips)

+ plug

LED strip features

App-controlled

Selectable modes

Flexible

Factory colour

RGB

Warm white

Colour

RGB

Warm white

Min. colour temperature

3000 K

Use

Inside/outside

24 W

Operating voltage

230 V

Operating current

0.4 A

Dim

(L x W x H) 5 m x 18 mm x 8 mm

Power consumption

24 W

LEDs

700 pc(s)

Width

18 mm

Height

8 mm

Length

5 m

IP44

n.rel.

Yes

Weight

830 g

450 lm

Material

Plastic

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2490156 Sygonix SY-4980312 LED strip + plug 230 V 5 m RGB, Warm white 1 pc(s)

Warranty Terms

Warranty Terms 2490156 Sygonix SY-4980312 LED strip + plug 230 V 5 m RGB, Warm white 1 pc(s)

Description

Place light accents on the terrace or in the garden house. High-quality and Heller 5 m long light strip for outdoor use. Easily controlled via app, dimmable and RBG or warm white light color.

This text is machine translated.

Features

  • Control via app (Tuya Bluetooth)
  • Dimmable and colour changable.
  • Flash, Strobe, Fade and Smooth mode
  • Flexible and bendable design

Scope of delivery

  • 1 x Neon light strip with receiver
  • 6 x Plastic mounting clamp
  • 12 x screws
  • Power adapter
  • 1 x Manual

Hints

Note: This article does not support control via Tuya WLAN

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)