• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-7189568 LED strip + plug 230 V AC 50 m 1 pc(s)

1/9
Product type
LED strip
Connectors (LED strips)
+ plug
Total luminous flux
50000 lm
Use
Inside/outside
Colour temperature (max.)
6500 K
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED strip cable reel 50 m

  • Powerful lighting (1000 lm/metre)
  • Cable reel for easy storage and transport
  • 150cm cable length
  • IP54 (lLED light), IP44 (Plug)

Our service for you

Technical specifications

Product type

LED strip

Connectors (LED strips)

+ plug

Factory colour

Transparent

Colour temperature type

6500 K

Total luminous flux

50000 lm

Use

Inside/outside

Colour temperature (max.)

6500 K

450 W

Colour rendering index

80 Ra

Radiation angle

120°

Luminous flux (Φ) per unit

50000 lm

Operating voltage

230 V AC

Dim

(L x W x H) 50 m x 12 mm x 5.6 mm

Power consumption

450 W

Power consumption per unit

450 W

LEDs

6000

LED number per unit

6000

Width

12 mm

Height

5.6 mm

Length

50 m

Unit length

5000 cm

IP44

IP54 (body)

n.rel.

No. of bulbs

6000

No

Colour rendering index

80

Weight

5.3 kg

Material

Plastic

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3594784 Sygonix SY-7189568 LED strip + plug 230 V AC 50 m 1 pc(s)

Warranty Terms

Warranty Terms 3594784 Sygonix SY-7189568 LED strip + plug 230 V AC 50 m 1 pc(s)

Description

For the temporary and large area illumination of construction sites, car parks or similar work areas, this LED strip cable reel offers a reliable light source on a length of 50 meters. The system is specially designed for professional use and can be setup quickly thanks to the integrated cable drum and can be stowed away properly after work.

High Leuchtkraft for the working area
With a brightness of 1000 lumens per meter (total of 50,000 lumens) and a daylight-white color temperature of 6500 K, the LED strip provides a bright and clear illumination. The 6000 built-in LEDs and a 120° angle of radiation enable a wide and even distribution of light, which supports safe working.

Readiness for application in interior and external area
The design is designed for changing and demanding working environments. The LED band itself is protected against IP54, while the 230 V mains plug according to IP44 is protected against water spray. Thus the lighting can be set without any concern even outdoors or in humid environments.

Easy handling and transportation
The convenient storage on the cable reel included simplifies the transport of the 6 kg system considerably. A 150 cm long connection cable offers enough flexibility in positioning. The drum saves time during assembly and disassembly and effectively prevents the belt from knotting or damaging during storage.

This text is machine translated.

Features

  • Indoor / Outdoor used
  • Suitable for temporary lighting in the building place, car park, etc
  • Easy to use, flexible to place where you want

Scope of delivery

  • LED forehead including cable reel
  • User manual.

More interesting products

(*All information is plus legal VAT)