• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5773490 LED strip set 230 V 5 m Warm white 1 pc(s)

1/6
Product type
LED strip set
Connectors (LED strips)
+ plug
LED strip features
Can be shortened
Self-adhesive
Switch
Colour
Warm white
Colour temperature (max.)
3000 K
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

749 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix COB LED Strip, 3000 K, 5 m

  • New COB design with high-precision flip process.
  • LED chips are directly fixed on the PCB board to ensure direct heat conduction and fast heat dissipation
  • 3M adhesive tape on back of strip
  • Strip can be cut every 10cm
  • No linkable cable and connector
  • 180-degree light angle
  • Soft light with high consistency
  • On/off switch on adapter output cable
  • No dark area and no visible strobe

Our service for you

Technical specifications

  • Power adaptor lead line: 1.5m
  • Beam Angle: 180°
  • Strip can be cut every 5cm
Product type

LED strip set

Connectors (LED strips)

+ plug

LED strip features

Can be shortened

Self-adhesive

Switch

Factory colour

Transparent

Colour

Warm white

Min. colour temperature

3000 K

Colour temperature type

3000 K

Colour temperature (max.)

3000 K

Colour rendering index

80 Ra

Radiation angle

180°

Operating voltage

230 V

Operating current

0.2 A

Dim

(L x W x H) 5 m x 8 mm x 1.6 mm

Power consumption

24 W

LEDs

1400

Width

8 mm

Height

1.6 mm

Length

5 m

n.rel.

No

Weight

150 g

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886745 Sygonix SY-5773490 LED strip set 230 V 5 m Warm white 1 pc(s)

Warranty Terms

Warranty Terms 2886745 Sygonix SY-5773490 LED strip set 230 V 5 m Warm white 1 pc(s)

Description

LED strips for unique, individual lighting.

This text is machine translated.

Features

  • Warm white LED (3000K)
  • Easy to install and use
  • 24V LED strip, powered by a 24V/DC voltage for higher performance
  • Wide range of applications

Scope of delivery

  • Main unit with adapter
  • Manual

More interesting products

(*All information is plus legal VAT)