• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6613008 LED strip set + plug/socket 12 V DC 10 m Daylight white 1 pc(s)

1/6
Product type
LED strip set
Connectors (LED strips)
+ plug/socket
LED strip features
Flexible
Self-adhesive
Colour
Daylight white
Use
Inside/outside
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

355 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED strips complete set 4.8 W/m, 6500 K, 10 m

  • Daylight white (6500K)
  • Can be shortened
  • Coating protection against dust and splash water

Our service for you

Technical specifications

Product type

LED strip set

Connectors (LED strips)

+ plug/socket

LED strip features

Flexible

Self-adhesive

Factory colour

White

Colour

Daylight white

Min. colour temperature

6500 K

Colour temperature type

6500 K

Use

Inside/outside

Colour temperature (max.)

6500 K

Colour rendering index

80 Ra

Luminous flux (Φ)

1800 lm

Operating voltage

12 V DC

Connection

Plug

Operating current

3.0 A

Dim

(L x W x H) 10 m x 9 mm x 2.2 mm

LEDs

600

Width

9 mm

Height

2.2 mm

Length

10 m

IP20

n.rel.

No. of bulbs

600

Rated luminous flux

1800 lm

No

Colour rendering index

80

Material

Plastic

Protection class

IP65

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3306504 Sygonix SY-6613008 LED strip set + plug/socket 12 V DC 10 m Daylight white 1 pc(s)

Warranty Terms

Warranty Terms 3306504 Sygonix SY-6613008 LED strip set + plug/socket 12 V DC 10 m Daylight white 1 pc(s)

Description

LED strips for unique, individual lighting.

This text is machine translated.

Features

  • For indoor use
  • Flexible
  • With self-adhesive tape

Scope of delivery

  • Main unit
  • Adapter
  • Manual

More interesting products

(*All information is plus legal VAT)