• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5224780 LED strip basic set + plug 230 V 3 m RGB 1 pc(s)

1/25
Product type
LED strip basic set
Connectors (LED strips)
+ plug
LED strip features
Can be shortened
Dimmable
Flexible
Remote control
Self-adhesive
Colour
RGB
Use
Inside
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

299 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix RGB LED Flex Strip

  • Light color RGB
  • With remote control
  • Self-adhesive
  • 3 meters long

Our service for you

Technical specifications

Product type

LED strip basic set

Connectors (LED strips)

+ plug

LED strip features

Can be shortened

Dimmable

Flexible

Remote control

Self-adhesive

Factory colour

Transparent

RGB

Colour

RGB

Use

Inside

18 W

Operating voltage

230 V

Dim

(L x W x H) 3 m x 3 mm x 10 mm

Power consumption

18 W

Width

3 mm

Height

10 mm

Length

3 m

IP20

n.rel.

No. of bulbs

90

Yes

Weight

111 g

Material

Polyurethane (PU)

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2612390 Sygonix SY-5224780 LED strip basic set + plug 230 V 3 m RGB 1 pc(s)

Warranty Terms

Warranty Terms 2612390 Sygonix SY-5224780 LED strip basic set + plug 230 V 3 m RGB 1 pc(s)

Description

Set atmospheric light accents in your home with the LED StripsWhether living room, bedroom or children's room, in the kitchen or in the office. Conjure up your desired ambience with just one push of a button. Whether blue, green or white and many more colors. Convenient remote control by pressing a buttonThe LED strips can be conveniently controlled via remote control and light up your room in the desired color or in the automatic color change.Easy to useThe LED light strip can be shortened and can be easily attached by the adhesive strips on the back.Start with just a few steps. Lay out, stick on, plug in and off you go´s.....

This text is machine translated.

Scope of delivery

  • LED Strips
  • LED driver
  • IR remote control with batteries
  • Mounting and connection material
  • User manual.

More interesting products

(*All information is plus legal VAT)