• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5225288 LED strip set + plug 5 V 150 cm RGB 1 pc(s)

1/7
Product type
LED strip set
Connectors (LED strips)
+ plug
LED strip features
Can be shortened
Self-adhesive
Remote control
Colour
RGB
Use
Inside
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

856 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix LED strip set with USB port

  • Ideal as background lighting
  • Easy to use
  • Individually customisable

Our service for you

Technical specifications

Product type

LED strip set

Connectors (LED strips)

+ plug

LED strip features

Can be shortened

Self-adhesive

Remote control

Type

with USB connection

Factory colour

RGB

Colour

RGB

Use

Inside

Operating voltage

5 V

Connection

Jack connector

Operating current

0.5 A

Dim

(L x W x H) 150 cm x 10 mm x 3 mm

Operational current per unit

500 mA

Power consumption

1.4 W

LEDs

45 pc(s)

LED number per unit

15

Width

10 mm

Height

3 mm

Length

150 cm

Unit length

50 cm

IP20

n.rel.

Yes

Weight

98 g

Material

Polyurethane (PU)

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2612644 Sygonix SY-5225288 LED strip set + plug 5 V 150 cm RGB 1 pc(s)

User & Safety Instructions 2612644 Sygonix SY-5225288 LED strip set + plug 5 V 150 cm RGB 1 pc(s)

Warranty Terms

Warranty Terms 2612644 Sygonix SY-5225288 LED strip set + plug 5 V 150 cm RGB 1 pc(s)

Description

This LED strip is the perfect background decoration for for example, behind your television. Create a decorative lighting to your home.

Easy to use
The LED strip is comfortably via the remote control capable of controlling and llasst your space in the desired color or in the desired brightness.

Easy to use
Thanks to the adhesive tape on the back, the LED light strips easy to attach.

The power is supplied via a USB port with a 5V/DC output (power unit is not included in the delivery).

This text is machine translated.

Scope of delivery

  • 3x LED strips
  • Remote control (incl. CR2025 battery)
  • USB cable with control unit and IR receiver
  • 3x connection cables
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)