• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5233250 In-line extractor 230 V AC 240 m³/h 125 mm

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

201 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix in-line extractor 240 m³/h;125 mm

  • Flexible installation as fan amplifierColumn pole motor with thermal cut-off

Our service for you

Technical specifications

  • Weight 475 g.
  • Cable length 42 cm
  • Max. Noise emission: 34 dB(A) (at a distance of 3M)
  • Protection class: II
Product type

In-line extractor

Nominal voltage

230 V AC

16 W

Air flow rate

240 m³/h

Rotational speed

2000 U/min

Suitable for pipe Ø

125 mm

IPX2 (DIN 40050)

Factory colour

White

Material

Plastic

Dim

(Ø x D) 129 mm x 88 mm

Depth

88 mm

(Ø)

129 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2616625 Sygonix SY-5233250 In-line extractor 230 V AC 240 m³/h 125 mm

User & Safety Instructions

User & Safety Instructions 2616625 Sygonix SY-5233250 In-line extractor 230 V AC 240 m³/h 125 mm

Warranty Terms

Warranty Terms 2616625 Sygonix SY-5233250 In-line extractor 230 V AC 240 m³/h 125 mm

Description

Suitable for indoor channel mounting in suspended ceilings. Ball-bearing motor for reducing friction for a long operating time.

This text is machine translated.

Scope of delivery

  • Insert fan
  • User manual.