• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5233248 In-line extractor 230 V AC 130 m³/h 100 mm

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

300 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix in-line extractor 130 m³/h;100 mm

  • Flexible installation as fan amplifierColumn pole motor with thermal cut-off

Our service for you

Technical specifications

  • Weight 375 g.
  • Cable length 42 cm
  • Max. Noise emission: 34 dB(A) (at a distance of 3M)
  • Protection class: II
Product type

In-line extractor

Nominal voltage

230 V AC

12 W

Air flow rate

130 m³/h

Rotational speed

2200 U/min

Suitable for pipe Ø

100 mm

IPX2 (DIN 40050)

Factory colour

White

Material

Plastic

Dim

(Ø x D) 104 mm x 88 mm

Depth

88 mm

(Ø)

104 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2616624 Sygonix SY-5233248 In-line extractor 230 V AC 130 m³/h 100 mm

User & Safety Instructions

User & Safety Instructions 2616624 Sygonix SY-5233248 In-line extractor 230 V AC 130 m³/h 100 mm

Warranty Terms

Warranty Terms 2616624 Sygonix SY-5233248 In-line extractor 230 V AC 130 m³/h 100 mm

Description

Suitable for indoor channel mounting in suspended ceilings. Ball-bearing motor for reducing friction for a long operating time.

This text is machine translated.

Scope of delivery

  • Insert fan
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.98€ 23.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.