• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair N40901 In-line extractor 230 V 84 m³/h 100 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 65.99
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fan W-Style RE Premium 100 Timer

  • Supported by ball bearings
  • Long life (30,000 h)
  • Incl. timer
  • Adjustable delay time (1 - 25 min)
  • This text is machine translated.

Technical specifications

Product type

In-line extractor

Nominal voltage

230 V

8 W

Air flow rate

84 m³/h

Ventilation features

Timer

Suitable for pipe Ø

100 mm

Noise emission (max.)

34 dB

IPX4

Factory colour

White

Material

Plastic

Dim

(Ø x L) 99 mm x 80 mm

Length

80 mm

(Ø)

99 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1384672 Wallair N40901 In-line extractor 230 V 84 m³/h 100 mm

User & Safety Instructions

User & Safety Instructions 1384672 Wallair N40901 In-line extractor 230 V 84 m³/h 100 mm