• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair 20100257 In-line extractor 12 V DC 95 m³/h 10 cm

Stroke drawing/circuit diagram
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 72.99
-40 %
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tubular Insert Ventilator 12 V

  • For installation in rigid and flexible pipes
  • 24 V

Technical specifications

Product type

In-line extractor

Nominal voltage

12 V DC

Current consumption

300 mA

4 W

Air flow rate

95 m³/h

Rotational speed

2500 U/min

Suitable for pipe Ø

10 cm

Noise emission (max.)

41 dB

Factory colour

White

Dim

(Ø) 10 cm

(Ø)

10 cm

Max. noise generation

41 dBa

Max. power consumption

4 W

Output

95 m³/h

Operating voltage

voltage12 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 537802 Wallair 20100257 In-line extractor 12 V DC 95 m³/h 10 cm

Datasheet 537802 Wallair 20100257 In-line extractor 12 V DC 95 m³/h 10 cm

User & Safety Instructions

User & Safety Instructions 537802 Wallair 20100257 In-line extractor 12 V DC 95 m³/h 10 cm

Description

When there is not enough space for a large intermediate fan between pipes, but the air throughput must be improved, then this tubular insert ventilator is exactly what you need.

Features

  • For inner pipe diameters of 100 mm

Scope of delivery

  • Tube Fan Inserts
  • User manual.

Hints

These ventilator provides different voltages 12 V/24 V and 230 V. For assembly of the ventilator of the base, no borings are planned.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 81.98€ 50.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.