• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIKU 27934 In-line extractor 230 V 298 m³/h 15 cm

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pipe insert-fan KL 150

  • Ball bearing motor

Technical specifications

Product type

In-line extractor

Nominal voltage

230 V

Current consumption

130 mA

24 W

Air flow rate

298 m³/h

Rotational speed

2400 U/min

Suitable for pipe Ø

15 cm

Noise emission (max.)

40 dB

IPX4

Factory colour

White

Max. noise generation

40 dBa

Max. power consumption

24 W

Output

298 m³/h

Operating voltage

230 V/50 Hz

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 560212 SIKU 27934 In-line extractor 230 V 298 m³/h 15 cm

User & Safety Instructions

User & Safety Instructions 560212 SIKU 27934 In-line extractor 230 V 298 m³/h 15 cm

Warranty Terms

Warranty Terms 560212 SIKU 27934 In-line extractor 230 V 298 m³/h 15 cm

Description

Pipe-rack fan with ball bearing motor for installation in ventilation systems. Suitable for exhaust pipes and hoses in Ø 150 mm. Made out of high-quality ABS plastic.

Scope of delivery

  • Tube Fan Inserts
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 106.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.