• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair 20100256 In-line extractor 230 V 180 m³/h 12.5 cm

Stroke drawing/circuit diagram
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 68.99
-51 %
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tubular Insert Ventilator

  • For installation in rigid and flexible pipes for inner pipeØ 120 mm

Technical specifications

Product type

In-line extractor

Nominal voltage

230 V

Current consumption

70 mA

20 W

Air flow rate

180 m³/h

Rotational speed

2100 U/min

Suitable for pipe Ø

12.5 cm

Noise emission (max.)

43 dB

Factory colour

White

Dim

(Ø x L) 11.9 cm x 9.7 cm

Length

9.7 cm

(Ø)

11.9 cm

Max. noise generation

43 dBa

Max. power consumption

20 W

Output

190 m³/h

Operating voltage

230 V/50 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 538841 Wallair 20100256 In-line extractor 230 V 180 m³/h 12.5 cm

User & Safety Instructions

User & Safety Instructions 538841 Wallair 20100256 In-line extractor 230 V 180 m³/h 12.5 cm

Description

When there is not enough space for a large intermediate fan between pipes, but the air throughput must be improved, then this tubular insert ventilator is exactly what you need.

Scope of delivery

  • Tube Fan Inserts
  • User manual.

Hints

For the assembly of the stand, no holes are provided on the fan.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 84.98€ 49.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.