• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TAMS Elektronik 42-01171-01-C FD-R Extended 2 Decoder incl. cable

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Function decoder FD-R extended 2

  • 4 function outputs
  • Function mapping according to RCN-227
  • Recommended for all nominal sizes

Technical specifications

Product type

Decoder

Decoder manufacturer

Tams

Digital format

DCC

MM

Decoder type

incl. cable

Type

Accessories

Selectable effects

Directional dependence

Flashing

Kicks

Reverse lamp

Dimmer

Mars light

Analogue programming

No. of outputs

5 x

No. of switch modes

2

Address range

DCC: 10.239 / MM: 255

Speed levels

14, 28 oder 128

Current at outputs (max.)

300 mA

Max. total current

1200 mA

Suitable for analogue operation

Yes

System auto-recognition

Yes

RailCom support

Yes

SUSI interface

No

Length

19.5 mm

Width

9 mm

Height

4.5 mm

Age category

15 years and over

Dim

(L x W x H) 19.5 x 9 x 4.5 mm

Type

FD-R Extended with connection cable

Manufacturer part #

42-01171-01-C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1711511 TAMS Elektronik 42-01171-01-C FD-R Extended 2 Decoder incl. cable

Description

Function decoder with 5 outputs, 2 switching inputs or servo outputs, 3 integrated sounds.

This text is machine translated.

Features

  • Recommended for all nominal sizes
  • 4 function outputs
  • Function mapping according to RCN-227
  • Formats DCC + MM
  • Programming: DCC: CVS, POM | MM: Register
  • Address range: DCC: 10,239 | MM: 255
  • Number of speed settings (DCC): 14, 28 or 128
  • With RailCom
  • Automatic analogueue detection
  • Power supply: 12 – 24 V digital voltage or max. 18 V analogueue DC voltage
  • Function mapping according to RCN-227
  • F-KEYS: DCC: F0 - F28 | MM: F0 - F4
  • Effects of the switching outputs: Invert, flash, dim, kick
  • Connection of the support capacitor: (100-470 µF, min. 25 V)
  • Max. Current per output [mA]: AUX1-2: 300, AUX3-4: 100

Scope of delivery

  • Function decoder
  • User manual.
  • Decoupling capacitor 220 µF/35V
  • Suppression Coil 470 ÌH/90 mA.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 64.46*

What kind of Decoders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)