• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TAMS Elektronik 42-01194-01-C FD-Next18 Decoder w/o cable

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Function decoder FD-Next with Next18 interface

  • All functions of the Next18 interface including SUSI are assigned
  • SMD-equipped circuit board

Technical specifications

  • Data formats: Motorola-II (MM2/14, MM2/27b), DCC (DCC/14, DCC/28, DCC/128, DCC/SDF in accordance with NMRA and RCN standard)
  • Formats for automatic registration of vehicle decoders: DCC-A in accordance with RCN-218 (can be switched off)
  • RailCom feedback format to RCN-217 (can be switched off)
  • Next18 interface to RCN-118
  • 4 amplified function outputs (F0f, F0f, AUX1 and AUX2)
  • 2 unamplified outputs (AUX5 and AUX6)
  • Depending on the configuration: 2 unamplified outputs (AUX3 and AUX4) or 2 connections for the train bus, e.g. "Data (DATA)" and "Clock (CLOCK)" of the SUSI interface
  • 1 connection for an external support capacitor (capacity 100 to 220 µF, voltage strength min. 35 V) or an external buffer circuit
  • Power supply: 12 - 20 Volt digital voltage or analog travel transformer (DC voltage)
  • Power consumption (without connected consumer load): Max. 20 mA
  • Protection class: IP 00 (meaning: No protection against foreign objects, contact or water)
  • Overload protection: Automatic switch-off of the decoder when the permissible motor or total current is exceeded
  • Weight: approx. 0.6 g
Product type

Decoder

Decoder manufacturer

Tams

Digital format

DCC

MM

Decoder type

w/o cable

Interfaces

w/o cable

Selectable effects

Dimmer

Flashing

Reverse lamp

Lighting

Single flash

Kicks

Light signals

Interior lighting

No. of outputs

4 x

No. of switch modes

4

Address range

DCC: 127 oder 10.239 | MM: 255

Individually adjustable start & braking chracteristics

No

Max. total current

1000 mA

Suitable for analogue operation

Yes

System auto-recognition

Yes

Load control

Yes

RailCom support

Yes

SUSI interface

Yes

Automatic pendulum movement

No

Length

15 mm

Width

9.5 mm

Height

2.9 mm

Age category

15 years and over

Dim

(L x W x H) 15 x 9.5 x 2.9 mm

Manufacturer part #

42-01194-01-C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3207337 TAMS Elektronik 42-01194-01-C FD-Next18 Decoder w/o cable

User & Safety Instructions 3207337 TAMS Elektronik 42-01194-01-C FD-Next18 Decoder w/o cable

Description


Digital mode in Motorola II-format:
Maximum 255 addresses
14 or 27B driving speeds
Functions F0 to F8 (F5 to F8 via second address)
Programming: Register

Digital mode in DCC format:
127 base addresses or 10,239 extended addresses
14, 28 or 128 speed settings
Functions F0 to F28
Programming: Configuration variables (direct programming on the programming track, DCC-compliant) or POM (Programming on Main = main track programming)

Analogue mode:
Analogue systems with DC travel transformer
Automatic analog detection
Can be switched off

Automatic processes
Speed-dependent switch-on and off. Application examples: Switching on and off of the high beam or the lighting of the driver's cab.
Automatic registration via DCC-A

Function outputs
Assignment of the functions to the outputs with function mapping according to RCN-227. Each function (F0 to F28, each separately for forward and reverse drive) can be assigned one or more outputs. In addition, there is the option of assigning the functions to a function other than "OFF" switch.
Assignment of the outputs to the functions: Freely selectable

Effects of the function outputs:
Direction-dependent switching
Patch light: When switching to marshaling mode, the marshaling locomotive signals are switched on and the signals for normal operation are switched off at the same time.
Inverted switching: When set to "on", the assigned output is switched off, when set to "off".
Flashing: By assigning the flashing function to 2 outputs and the function "inverted switching" to one of the two outputs, an alternating flashing is generated. The flashing frequency is set separately for each output.
Dimming: To reduce the voltage at the output. Application example: The lamps of older vehicles intended for analog operation can be dimmed and then do not need to be replaced after the decoder is installed.
Gradually dimming up and down: To gradually increase or decrease the voltage at the output: Application example: Simulation of old oil or light bulbs.
Fire simulation
On/off at a defined voltage (speed)

Triggering the functions:
Press the function keys / switch on/off the functions

Feedback with RailCom
RailCom-Sender according to RCN-217: Send the decoder address
Transmission of dynamic RailCom information: Reception statistics
Reading out the CVS

This text is machine translated.

What kind of Decoders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)