• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TAMS Elektronik 43-02127-01 WD-12 Point decoder

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TAMS Elektronik Point decoder WD-12th

  • Switches cheaply, reliably and conveniently!
  • 12-way point decoder with adjustable on-time
  • Digital formats, DCC and Motorola

Technical specifications

  • Digital formats: Motorola and DCC (corresponding to NMRA and RCN standard)
  • Address range: MM: 1020 point addresses, DCC: 2040 point addresses or 510 vehicle decoder addresses (locomotive addresses)
  • Number of outputs: 24 (= 12 output pairs)
  • Supply voltage:
  • - Digital voltage from the booster circuit
  • - Or separate transformer (10 – 18 V AC voltage) or separate power adapter (12 – 24 V DC voltage)
  • - Maximum current per output: Up to 2 seconds: 1,500 mA / Duration: 800 mA
  • Board dimensions: approx. 74 x 105 mm.
  • Dimensions including housing: 100 x 107 x 35 mm
Product type

Point decoder

Decoder manufacturer

Tams

Digital format

MM

DCC

Type

Accessories

Selectable effects

Motor-operated points and switch-off

No. of outputs

24 x

Address range

MM: 1020 Weichenadressen, DCC: 2040 Weichenadressen oder 510 Fahrzeugdecoderadressen (Lokadressen)

Current at outputs (max.)

800 mA

Suitable for analogue operation

No

Length

100 mm

Width

107 mm

Height

35 mm

Dim

(L x W x H) 100 x 107 x 35 mm

Manufacturer part #

43-02127-01

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775665 TAMS Elektronik 43-02127-01 WD-12 Point decoder

Description

For direct control of:
- Points and form signals with double-coil drive (switching current: Max. 1 A)
- Decoupler (switching current: Max. 1 A)
- 1 or 2-level light signals or switch lanterns with LEDs

Control : optional via
- Switch addresses: DCC: 1 – 2040 | Motorola: 1 – 1020
- Or DCC or MM locomotive addresses

Address setting: Optional
- With a programming button
- Or by setting the CV variables in DCC format
Assignment of the 12 switch outputs / output pairs to three any 4-way address blocks

Other adjustment options:
- On-time
- Control via points or locomotive addresses

This text is machine translated.

Scope of delivery

  • 1 point decoder WD-12, design: Finished-device in the casing

What kind of Decoders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)