• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TAMS Elektronik 43-02316-01 WD-31 Point decoder Module

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight approx. 4 g
  • Power supply: Digital voltage from booster circuit (12 - 24 volts)
  • Power consumption (without connected consumer load): Max. 40 mA
Product type

Point decoder

Decoder manufacturer

Tams

Digital format

MM

DCC

Decoder type

Module

No. of outputs

2 x

Address range

1 - 2040

Max. total current

1500 mA

System auto-recognition

Yes

Length

35 mm

Width

18 mm

Height

5 mm

Age category

15 years and over

Dim

(L x W x H) 35 x 18 x 5 mm

Manufacturer part #

43-02316-01

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2884451 TAMS Elektronik 43-02316-01 WD-31 Point decoder Module

Description

For switching of a magnetic article or light main signal like switch and semaphore signal with double-coil drive, uncoupling or 2-term light-main signal with cross-fading. Additional output for an additional consumer can be switched either via its own address or together with the magnetic article or the light main signal. Control via switch position commands in the DCC or Motorola format with automatic format recognition. Programming with a DCC central unit via DCC configuration variables (CVS) or programming key (address only). Note: The button is not included.

This text is machine translated.

Features

  • Two outputs for connection of a magnetic item or light-skin signal. Maximum current per output: 1,500 mA (up to 2 s) | 800 mA (duration)
  • One output for any consumer (e.g. switch point light). Maximum current 300 mA
  • Electrically insulated with heat-shrink tubing
  • With soldered cables for the connections to the track, the switch or the main signal, the additional load and the programming button
  • Data formats: Motorola-I and –II, DCC (DCC/14, DCC/28, DCC/128, DCC/SDF corresponding to NMRA and RCN standard)
  • Number of Addresses: DCC-Format: 1 - 2040 | Motorola-Format: 1 - 1020

Scope of delivery

  • WD-31 point decoder
  • Double-sided adhesive pad (approx. 30 x 15 mm)
  • User manual.

What kind of Decoders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)