• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TAMS Elektronik 43-02356-01-C Point decoder Module

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Point decoder

Decoder manufacturer

Tams

Digital format

MM

DCC

Decoder type

Module

Type

Accessories

No. of outputs

8 x

No. of switch modes

4

Address range

1 - 1020/2040

Current at outputs (max.)

1500 mA

Max. motor current

1500 mA

RailCom support

Yes

Length

72 mm

Width

82 mm

Age category

15 years and over

Dim

(L x W) 72 mm x 82 mm

Manufacturer part #

43-02356-01-C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1492022 TAMS Elektronik 43-02356-01-C Point decoder Module

Description

4-way soft decoder for the control of 4 points or 8 other magnetic items with adjustable on-time.
Evaluation of the soft location of endabgeschalteten points. Display of external LED and forwarding via RailCom.
Use in case of switches and signals with double-coil drive, uncoupler.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 80.46*

What kind of Decoders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)