• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TAMS Elektronik 43-02367-01 WD-34.M Point decoder

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

TAMS Elektronik point decoder WD-34.M

  • Specially designed for controlling up to 4 motor-driven points (with or without limit stop).
  • You can control up to 4 points with double coil drive or up to 8 other magnetic items.
  • Mixed operation with motor switches and magnetic items possible.
  • With adjustable On-Time.

Technical specifications

  • Digital formats: Motorola and DCC (corresponding to NMRA and RCN standard)
  • Address range: MM: 1020 point addresses, DCC: 2040 point addresses or 510 vehicle decoder addresses (locomotive addresses)
  • Number of outputs: 8 (= 4 output pairs)
  • Supply voltage:
  • - Digital voltage from the booster circuit
  • - Or separate transformer (10 – 18 V AC voltage) or separate power adapter (12 – 24 V DC voltage)
  • - Maximum current per output : up to 2 seconds: 1,500 mA / Duration: 800 mA
  • Board dimensions 72 x 82 mm
  • Dimensions including housing: 100 x 90 x 35 mm
Product type

Point decoder

Decoder manufacturer

Tams

Digital format

MM

DCC

Type

Accessories

Selectable effects

Motor-operated points and switch-off

No. of outputs

8 x

Address range

MM: 1020 Weichenadressen, DCC: 2040 Weichenadressen oder 510 Fahrzeugdecoderadressen (Lokadressen)

Current at outputs (max.)

800 mA

Suitable for analogue operation

No

RailCom support

Yes

Length

100 mm

Width

90 mm

Height

35 mm

Dim

(L x W x H) 100 x 90 x 35 mm

Manufacturer part #

43-02367-01

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775667 TAMS Elektronik 43-02367-01 WD-34.M Point decoder

Description

For controlling
- Motor driven points. An additional adapter is not necessary!
- Points with double coil drive
- Form signals with double coil drive
- Uncouplers

Programming:
- DCC panels: Setting all decoder properties via configuration variables (CVS).
- Alternatively: Setting the decoder address using a programming button.
- Motorola panels: Setting the decoder address using the programming button

Control
- With DCC or MM switch-over commands: Automatic format detection, mixed operation possible
- Alternatively with DCC locomotive commands

Adjustable switching time ("On-Time"):
The length of the pulses for switching magnetic items can be set in the CVS to a value between 50 ms and approx. 12 seconds.

This text is machine translated.

Scope of delivery

  • 1 point decoder WD-34.M, version: Finished device in the casing

What kind of Decoders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)