• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TAMS Elektronik 81-50266-10-C LED + leads Red 10 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

19 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED

Features

+ leads

LEDs

10 pc(s)

Factory colour

Red

Max. current consumption

20 mA

Length

2 mm

Width

1.2 mm

Height

1.1 mm

Dim

(L x W x H) 2 x 1.2 x 1.1 mm

Age category

15 years and over

Manufacturer part #

81-50266-10-C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3207394 TAMS Elektronik 81-50266-10-C LED + leads Red 10 pc(s)

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)