• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TAMS Elektronik 81-59606-06-C LED + leads Cold white, Red 6 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Duo LED PLCC4, with connecting wires, red cold white

  • 2 LEDs in one housing
  • With soldered connection wires
  • This text is machine translated.

Technical specifications

  • Connection wires: Red/black (+/-), length: Approx. 20 cm
  • Light color: Cold white/red
  • Colour temperature cold white: 6,000-7,000 K | Wavelength red: Approx. 620 nm
  • Light intensity cold white: 800 mcd | red: 300 mcd
  • Transmission angle approx 120°.
  • Max. current 15 mA
  • Forward voltage cold white: About 3.0 V | red: About 2.0 V
Product type

LED

Features

+ leads

LEDs

2 pc(s)

Factory colour

Cold white

Red

Max. current consumption

15 mA

Length

3.5 mm

Width

2.8 mm

Height

1.9 mm

Dim

(L x W x H) 3.5 x 2.8 x 1.9 mm

Age category

15 years and over

Manufacturer part #

81-59606-06-C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3207399 TAMS Elektronik 81-59606-06-C LED + leads Cold white, Red 6 pc(s)

Description

Scope of delivery

  • 6 LEDs

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)