• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDE Instruments Digalox DPM72-AV2 Digital rack-mount meter

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

  • 1 measurement input ±300 V AC/DC, 10 - 500 Hz
  • 1 measurement input ±10 A AC/DC and 5 A AC for current transformers, 10 - 500 Hz
  • LCD graphic display 16 gray scales 192 × 160 pixels
  • White background lighting
  • Pointer graphics and digital display
  • Adjustable scale deflection and labeling
  • Measured value recording for up to 14 days
  • Bimetal function (averaging)
  • USB interface (optional)
  • Supply 12-24V AC/DC not galvanically isolated
  • Measuring accuracy 1% true RMS
  • PC software for individual configuration and recording of measured data (optional)

Technical specifications

Product type

Digital rack-mount meter

Reading type

AC voltage

DC voltage

Amperage

AC current

DC current

Frequency

Reading range (min.)

-300 V

-10 A

10 Hz

Type

Digalox DPM72-AV2

Reading range (max.)

300 V

10 A

1000 Hz

Display technology

LCD

IP65 (front)

IP10 (back panel)

Recess width

68 mm

Recess height

68 mm

Operating voltage

12 V DC/AC

24 V DC/AC

Dim

(L x W x H) 34 x 72 x 72 mm

Weight

140 g

Max. operating voltage

24 V DC/AC

Min. operating voltage

12 V DC/AC

Display lighting

white

Features

Reset function

Recess depth

34 mm

Factory colour

Black

Width

72 mm

Height

72 mm

Length

34 mm

Frame width

72 mm

Interfaces

USB

Documents & Downloads

Datasheet

Datasheet 2390030 TDE Instruments Digalox DPM72-AV2 Digital rack-mount meter

User & Safety Instructions

User & Safety Instructions 2390030 TDE Instruments Digalox DPM72-AV2 Digital rack-mount meter

Description

Digalox® DPM72-AV2 is a digital panel-mounted measuring device for measuring current, voltage and frequency.

It supports the types of measurement Volt AC / DC, current AC / DC, frequency and 5 A or 1 A for current transformers. The device can be switched between the individual measuring functions via switching contact in operation. Min and max values are recorded. They can be displayed and reset via the switch contact. The device records measured values over a period of 36 seconds up to 14 days. The time range and the display of the progression graphics can be switched over via the switching contact. The values remain stored as long as the device is supplied with power.

By means of the additionally available USB-interface the following parameters can be configured via the configuration software "Digalox® Manager": Scale deflection, scale labeling, display design (pointer, tacho, bars, etc.), start graphics, and much more. The measured values can be read out in the measurement memory by the software, and a continuous measurement transfer can be activated. The measured values can be evaluated graphically within the software and exported as a CSV file.

This text is machine translated.

Hints

Micro-USB cable not included. Software Digalox® Manager available for download from the manufacturer.

What kind of Digital Panel Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)