• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDE Instruments DPM962-TW Digital rack-mount meter ± 200 mV

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

263 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital multimeter for installation in a control panel

  • Operating voltage 3 V to 12 V DC
  • Total mass of measuring and operating voltage is possible
  • Display ±199.9
  • Accuracy ±0.1 %
  • Display symbols ºF, ºC, μ, m, A, V, K, M, O individually be individually selected
  • BacklightingBlack
  • Assembly dimensions 33 x 68 mm

Technical specifications

Product type

Digital rack-mount meter

Reading type

DC voltage

DC current

Reading range (min.)

-0.2 V

Type

DPM962-TW

Reading range (max.)

0.2 V

Display technology

LCD

IP65 (on front)/IP20 (on back)

Recess width

68 mm

Display (counts)

1999

Recess height

33 mm

Operating voltage

5 V DC

9 V DC

Dim

(L x W x H) 25 x 72 x 36 mm

Max. operating voltage

9 V DC

Min. operating voltage

5 V DC

Display lighting

white

Recess depth

24 mm

Factory colour

Black

Width

72 mm

Height

36 mm

Length

25 mm

Frame width

72 mm

Frame height

0.36 cm

Digits

1999

Display (details)

LCD

Assembly dimensions

33 x 68 mm

Power supply (details)

5 V/DC (3 - 7 V) or 9 V/DC (7 - 12 V)

Current consumption

2 mA

Tolerance

± 0.1% (+ 1 Digit)

Display range

0 - 1999

Reading range

± 200 mV

Documents & Downloads

Datasheet

Datasheet 101758 TDE Instruments DPM962-TW Digital rack-mount meter ± 200 mV

User & Safety Instructions

User & Safety Instructions 101758 TDE Instruments DPM962-TW Digital rack-mount meter ± 200 mV

Conformity certificate

Conformity certificate 101758 TDE Instruments DPM962-TW Digital rack-mount meter ± 200 mV

Description

Digital 2000 Count LCD panel meter with coloured display lighting for standard DIN panel mounting. The instrument can be operated at 5 or 9 V / DC. Ideal for use in power supplies or when using a single voltage source. Symbols for the representation of º F, ºC, μ, m, A, V, K, M, O can be individually selected. By simply adding resistors (voltage dividers, shunt) or adapters you can achieve almost any measurement range.

Features

  • Linearity ± 1 digit
  • Sampling rate 3/s (typically)
  • Temperature stability 30 ppm/ °C (typical)
  • Operating temperature -10 to +50 ºC
  • Current consumption without backlight 2 mA
  • Input impedance 100 MΩ
  • Display ±199.9
  • Tolerance ± 0.1 % (+1 digit)
  • Full scale ±200 mV
  • Data-hold
  • Low-battery indicator

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.46*

What kind of Digital Panel Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)