• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B64290L0022X830 Toroidal ferrite core Cable Ø (max.) 26.20 mm (Ø x H) 41.80 mm x 12.50 mm (outer) 1 pc(s)

Image similar
Product type
Toroidal ferrite core
Cable Ø (max.)
26.20 mm
Type
R41.8
Dim. (add. text)
outer
Height
12.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

217 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Toroidal ferrite core

Type

R41.8

Cable Ø (max.)

26.20 mm

Dim. (add. text)

outer

Height

12.50 mm

(Ø)

41.80 mm

Content

1 pc(s)

Dim

(Ø x H) 41.80 mm x 12.50 mm (outer)

Cable Ø range

26.20 mm (max)

RoHS-compliant

Yes

Type

B64290L0022X830

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2853113 TDK B64290L0022X830 Toroidal ferrite core Cable Ø (max.) 26.20 mm (Ø x H) 41.80 mm x 12.50 mm (outer) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2853113 TDK B64290L0022X830 Toroidal ferrite core Cable Ø (max.) 26.20 mm (Ø x H) 41.80 mm x 12.50 mm (outer) 1 pc(s)

What kind of Ferrite Toroidal Cores are you looking for?

More interesting products

(*All information is plus legal VAT)