• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B64290L0082X830 Toroidal ferrite core Cable Ø (max.) 30 mm (Ø x H) 50 mm x 20 mm (outer) 1 pc(s)

Image similar
Product type
Toroidal ferrite core
Cable Ø (max.)
30 mm
Type
R50.0
Dim. (add. text)
outer
Height
20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Toroidal ferrite core

Type

R50.0

Cable Ø (max.)

30 mm

Dim. (add. text)

outer

Height

20 mm

(Ø)

50 mm

Content

1 pc(s)

Dim

(Ø x H) 50 mm x 20 mm (outer)

Cable Ø range

30 mm (max)

RoHS-compliant

Yes

Type

B64290L0082X830

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2853115 TDK B64290L0082X830 Toroidal ferrite core Cable Ø (max.) 30 mm (Ø x H) 50 mm x 20 mm (outer) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2853115 TDK B64290L0082X830 Toroidal ferrite core Cable Ø (max.) 30 mm (Ø x H) 50 mm x 20 mm (outer) 1 pc(s)

What kind of Ferrite Toroidal Cores are you looking for?

More interesting products

(*All information is plus legal VAT)