• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B64290L44X38 B64290L44X38 Toroidal ferrite core coated Cable Ø (max.) 6.5 mm (Ø) 13.6 mm (outer) 1 pc(s)

1/2
Image similar
Product type
Toroidal ferrite core
Cable Ø (max.)
6.5 mm
Features
coated
Type
R12.5
AL
5110 nH
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

818 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.40 / piece)
€ 0.40
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TDK B64290L44X38 B64290L44X38 Toroidal ferrite core coated Cable Ø (max.) 6.5 mm (Ø) 13.6 mm (outer) 1 pc(s)

Our service for you

Technical specifications

  • Weight: 1.8 g
Product type

Toroidal ferrite core

Features

coated

Type

R12.5

Cable Ø (max.)

6.5 mm

AL

5110 nH

Dim. (add. text)

outer

(Ø)

13.6 mm

Weight

1.8 g

Content

1 pc(s)

Dim

(Ø) 13.6 mm (outer)

Cable Ø range

6.5 mm (max)

RoHS-compliant

Yes

Type

B64290L44X38

Material

T38

Documents & Downloads

Datasheet

Datasheet 500611 TDK B64290L44X38 B64290L44X38 Toroidal ferrite core coated Cable Ø (max.) 6.5 mm (Ø) 13.6 mm (outer) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 500611 TDK B64290L44X38 B64290L44X38 Toroidal ferrite core coated Cable Ø (max.) 6.5 mm (Ø) 13.6 mm (outer) 1 pc(s)

Description

These are mainly used as pulse/wide-band/symmetrical transducers or as chokes.

What kind of Ferrite Toroidal Cores are you looking for?

More interesting products

(*All information is plus legal VAT)