• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B65888A2002X000 Terminal (L x W) 27.90 mm x 8.30 mm 1 pc(s)

Image similar
Product type
Terminal
Type
RM14
Length
27.90 mm
Width
8.30 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

73 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.44 / piece)
€ 0.44
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Terminal

Type

RM14

Length

27.90 mm

Width

8.30 mm

Content

1 pc(s)

Dim

(L x W) 27.90 mm x 8.30 mm

RoHS-compliant

Yes

Type

B65888A2002X000

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2853127 TDK B65888A2002X000 Terminal (L x W) 27.90 mm x 8.30 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2853127 TDK B65888A2002X000 Terminal (L x W) 27.90 mm x 8.30 mm 1 pc(s)

What kind of Ferrite Toroidal Cores are you looking for?

More interesting products

(*All information is plus legal VAT)