• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B66361G0000X187 Core (L x W) 34 mm x 17.50 mm 1 pc(s)

Image similar
Product type
Core
Length
34 mm
Width
17.50 mm
Content
1 pc(s)
Dim
(L x W) 34 mm x 17.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

163 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Core

Length

34 mm

Width

17.50 mm

Content

1 pc(s)

Dim

(L x W) 34 mm x 17.50 mm

RoHS-compliant

Yes

Type

B66361G0000X187

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2853138 TDK B66361G0000X187 Core (L x W) 34 mm x 17.50 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2853138 TDK B66361G0000X187 Core (L x W) 34 mm x 17.50 mm 1 pc(s)

What kind of Ferrite Toroidal Cores are you looking for?

More interesting products

(*All information is plus legal VAT)