• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B66424B2000X000 Terminal (L x W) 30.60 mm x 6.65 mm 1 pc(s)

Image similar
Product type
Terminal
Length
30.60 mm
Width
6.65 mm
Content
1 pc(s)
Dim
(L x W) 30.60 mm x 6.65 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

265 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.49 / piece)
€ 0.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Terminal

Our service for you

Technical specifications

Product type

Terminal

Length

30.60 mm

Width

6.65 mm

Content

1 pc(s)

Dim

(L x W) 30.60 mm x 6.65 mm

RoHS-compliant

Yes

Type

B66424B2000X000

Documents & Downloads

Datasheet

Datasheet 2853155 TDK B66424B2000X000 Terminal (L x W) 30.60 mm x 6.65 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2853155 TDK B66424B2000X000 Terminal (L x W) 30.60 mm x 6.65 mm 1 pc(s)

What kind of Ferrite Toroidal Cores are you looking for?

More interesting products

(*All information is plus legal VAT)