
TDK B84111AB120 B84111AB120 EMI filter flame retardant 250 V AC 20 A 0.47 mH (L x W x H) 63.5 x 77 x 38.1 mm 1 pc(s)
Highlights & Details
Suppression filter SIFI A normal attenuation.
Our service for you
Technical specifications
- Product type
EMI filter
- Features
flame retardant
- Connection
Type C CEE 7/16 plug 6.3 mm
- Mounting type
Structure
- Inductance (L)
0.47 mH
- Nominal voltage
250 V AC
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Leakage current
0.5 mA
- Type
Flame-retardant moulded casing UL 94 V-0
- Length
63.5 mm
- Width
77 mm
- Height
38.1 mm
- Manufacturer part #
B84111AB120
- Type
B84111AB120
- Content
1 pc(s)
- Dim
(L x W x H) 63.5 x 77 x 38.1 mm
- RoHS-compliant
Yes
- Connection
Spade plug 6.3 mm
- Leakage current
(250 V/50 Hz) 0.5 mA
- Nominal voltage (details)
115/250 V/50 - 60 Hz
- Nominal current (details)
20 A
Documents & Downloads
Datasheet
Datasheet 501912 TDK B84111AB120 B84111AB120 EMI filter flame retardant 250 V AC 20 A 0.47 mH (L x W x H) 63.5 x 77 x 38.1 mm 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 70.96€ 70.68*
What kind of Line Filters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























