
TDK B84113CB110 B84113CB110 EMI filter flame retardant 250 V AC 10 A 3.6 mH (L x W x H) 159 x 50.8 x 44.5 mm 1 pc(s)
Highlights & Details
Suppression filter SIFI C high damping
Our service for you
Technical specifications
- Product type
EMI filter
- Features
flame retardant
- Connection
Type C CEE 7/16 plug 6.3 mm
- Mounting type
Structure
- Inductance (L)
3.6 mH
- Nominal voltage
250 V AC
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Leakage current
0.5 mA
- Type
Flame-retardant moulded casing UL 94 V-0
- Length
159 mm
- Width
50.8 mm
- Height
44.5 mm
- Manufacturer part #
B84113CB110
- Type
B84113CB110
- Content
1 pc(s)
- Dim
(L x W x H) 159 x 50.8 x 44.5 mm
- RoHS-compliant
Yes
- Connection
Spade plug 6.3 mm
- Leakage current
(250 V/50 Hz) 0.5 mA
- Nominal voltage (details)
115/250 V/50 - 60 Hz
- Nominal current (details)
10 A
Documents & Downloads
Datasheet
Datasheet 501611 TDK B84113CB110 B84113CB110 EMI filter flame retardant 250 V AC 10 A 3.6 mH (L x W x H) 159 x 50.8 x 44.5 mm 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 109.96€ 109.68*
What kind of Line Filters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























