
Highlights & Details
TDK-Lambda DPP120-12-1 Rail mounted PSU (DIN) 12 V DC 10 A 120 W No. of outputs:1 x Content 1 pc(s)
- Output: 12V DC 10A 120W
- Universal 1-phase input: 90 - 132 / 186 - 264 Vac / 210 - 375 V DC
- Parallel function switch
- -40°C to +71°C Operation
- PFC Compliant to EN61000-3-2
- UL508 Approvals
- NEC Class 2 Compliant
- RoHS Compliant
Technical specifications
- Type
DPP120-12
- Nominal input voltage
115 V/AC
230 V/AC
210 - 375 V/DC
- Type
Switched Mode
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
90 V AC
- Output voltage
12 V DC
- Input voltage
90 - 132 / 186 - 264 Vac / 210 - 375 V DC
- Input voltage (max.)
264 V AC
- Max. output current
10 A
- Output current (max.) - rounded
10 A
120 W
- Output type (power supply units)
Adjustable
- Phases
1
- Output voltage (nominal)
12 V DC
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(W x H x D) 64 x 125 x 124 mm
- Weight
920 g
- Output voltage (max.)
14.5 V DC
- Output voltage (min.)
11.4 V DC
- Operating temperature (max.)
71 °C
- Operating temperature (min.)
-25 °C
- Manufacturer part #
DPP120-12-1
- Content
1 pc(s)
- PSU features
Adjustable voltage output
- Width
64 mm
- Height
125 mm
- Max. temperature
71 °C
- Min. temperature
-25 °C
- Type
DPP120-12-1
- Efficiency
93 %
- Depth
124 mm
120 W
- Connections
Screw terminals
- Output current (details)
10 A
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 511631 TDK-Lambda DPP120-12-1 Rail mounted PSU (DIN) 12 V DC 10 A 120 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 511631 TDK-Lambda DPP120-12-1 Rail mounted PSU (DIN) 12 V DC 10 A 120 W No. of outputs:1 x Content 1 pc(s)
Conformity certificate
Conformity certificate 511631 TDK-Lambda DPP120-12-1 Rail mounted PSU (DIN) 12 V DC 10 A 120 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 511631 TDK-Lambda DPP120-12-1 Rail mounted PSU (DIN) 12 V DC 10 A 120 W No. of outputs:1 x Content 1 pc(s)
Description
The output voltage can be adjusted approx. +/- 10% via the power supply's front potentiometer. For higher power operation, two power supplies can be connected in parallel.
Typical applications include industrial controls, factory automation and test & measurement.
Features
- Overcurrent protection
- Overvoltage protection
- Adjustable Output Voltage ±20 %
- Safety and EMV as per CE, UL/cUL60950, UL508, NEC Class 2 (no DPP100), EN55011-B, EN55022-B
- Isolation Input/Output (SELV) 3000 V/AC
- Residual ripple<50 mV
- Efficiency level 87 - 93%.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 249.98*
What kind of DIN Rail PSUs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























