
Highlights & Details
DIN / DIN rail power supply DPP120-24-3.
- Robust plastic housing
- 24 V DC/ 5 A
- 120 W
- Input3 -phase
- 75 % -operation in phase failure
- Input voltage range 340 - 575 Vac / 480 - 820 V DC
- Connections: Screw terminals
Technical specifications
- Nominal input voltage
400 V/AC
480 - 820 V/DC
- Type
Switched Mode
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
340 V AC
- Output voltage
24 V DC
- Input voltage
340 - 575 Vac / 480 - 820 V DC
- Input voltage (max.)
575 V AC
- Max. output current
5 A
- Output current (max.) - rounded
5 A
120 W
- Phases
3
- Output voltage (nominal)
24 V DC
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(W x H x D) 75 x 124 x 112 mm
- Weight
800 g
- Output voltage (max.)
28.5 V DC
- Output voltage (min.)
22.5 V DC
- Manufacturer part #
DPP120-24-3
- Content
1 pc(s)
- Width
75 mm
- Height
124 mm
- Max. temperature
71 °C
- Min. temperature
-25 °C
- Type
DPP120-24-3
- Depth
112 mm
120 W
- Connections
Screw terminals
- Output current (details)
5 A
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 512639 TDK-Lambda DPP120-24-3 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 512639 TDK-Lambda DPP120-24-3 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)
Conformity certificate
Conformity certificate 512639 TDK-Lambda DPP120-24-3 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)
Conformity certificate 512639 TDK-Lambda DPP120-24-3 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 512639 TDK-Lambda DPP120-24-3 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)
Description
This text is machine translated.
Features
- Over current-over voltage- over temperature protection
- Adjustable Output Voltage ±20 %
- Safety and EMV conforms CE, UL/cUL60950, UL508, EN55022-B
- Isolation Input/Output (SELV) 3000 V/AC
- Remaining ripple<100 mV
- Efficiency level 87 - 93%.
- With DC-Good-Relay for escape-route designation
Hints
What kind of DIN Rail PSUs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









