• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK-Lambda DPP240-48-3 Rail mounted PSU (DIN) 48 V DC 5 A 240 W No. of outputs:1 x Content 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TDK-Lambda DPP240-48-3 Rail mounted PSU (DIN) 48 V DC 5 A 240 W No. of outputs:1 x Content 1 pc(s)

  • Output: 48V DC 5A 240W
  • Universal 3-phase input: 340 - 575 Vac / 480 - 820 V DC
  • Parallel function switch
  • -40°C to +71°C Operation
  • PFC Compliant to EN61000-3-2
  • UL508 Approvals
  • NEC Class 2 Compliant
  • RoHS Compliant

Technical specifications

Nominal input voltage

400 V/AC

480 - 820 V/DC

Type

Switched Mode

Product type

Rail mounted PSU (DIN)

Min. input voltage

340 V AC

Output voltage

48 V DC

Input voltage

340 - 575 Vac / 480 - 820 V DC

Input voltage (max.)

575 V AC

Max. output current

5 A

Output current (max.) - rounded

5 A

240 W

Output type (power supply units)

Adjustable

Phases

3

Output voltage (nominal)

48 V DC

No. of outputs

1 x

Connection

Screw terminal

Dim

(W x H x D) 89 x 124 x 112 mm

Weight

1100 g

Output voltage (max.)

56 V DC

Output voltage (min.)

47 V DC

Manufacturer part #

DPP240-48-3

Content

1 pc(s)

PSU features

Adjustable voltage output

Width

89 mm

Height

124 mm

Max. temperature

71 °C

Min. temperature

-25 °C

Type

DPP240-48-3

Depth

112 mm

240 W

Connections

Screw terminals

Output current (details)

5 A

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 512641 TDK-Lambda DPP240-48-3 Rail mounted PSU (DIN) 48 V DC 5 A 240 W No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 512641 TDK-Lambda DPP240-48-3 Rail mounted PSU (DIN) 48 V DC 5 A 240 W No. of outputs:1 x Content 1 pc(s)

Conformity certificate

Conformity certificate 512641 TDK-Lambda DPP240-48-3 Rail mounted PSU (DIN) 48 V DC 5 A 240 W No. of outputs:1 x Content 1 pc(s)

Conformity certificate 512641 TDK-Lambda DPP240-48-3 Rail mounted PSU (DIN) 48 V DC 5 A 240 W No. of outputs:1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 512641 TDK-Lambda DPP240-48-3 Rail mounted PSU (DIN) 48 V DC 5 A 240 W No. of outputs:1 x Content 1 pc(s)

Description

At 89 x 124 x 112 mm, TDK-Lambda's DPP240-48-3 DIN rail PSU is compact and offers a single 240W 48V DC 5A output from a universal 340 - 575 Vac / 480 - 820 V DC 3-phase input.

The output voltage can be adjusted approx. +/- 10% via the power supply's front potentiometer. For higher power operation, two power supplies can be connected in parallel.

Typical applications include industrial controls, factory automation and test & measurement.

Features

  • Over current-over voltage- over temperature protection
  • Adjustable Output Voltage ±20 %
  • Safety and EMV conforms CE, UL/cUL60950, UL508, EN55022-B
  • Isolation Input/Output (SELV) 3000 V/AC
  • Remaining ripple<100 mV
  • Efficiency level 87 - 93%.
  • With DC-Good-Relay for escape-route designation

Hints

This product is a component power supply considered apparatus and is only to be installed by qualified persons within other equipment and must not be operated as a stand alone product.
This product is for sale to business to business customers and can be obtained via distribution channels.
It is not intended for sale to end users.

What kind of DIN Rail PSUs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)