
Highlights & Details
DIN/DIN rail power supply DPP -480-48-1
- Output: 48V DC
- Universal 1-phase input: 85 - 264 V/AC/90 - 375 V/DC (DPP100: 85 - 132/176 - 264 V/AC/210 - 375 V/DC
- DPP120: 90 - 132/186 - 264 V/AC/210 - 370 V/DC
- DPP480: 90 - 264 V/AC/120 - 370 V/DC)
- DPPxxx-3: 340 - 575 V/AC/480 - 820 V/DC) V DC
- -10 to +71°C operation
- PFC Compliant to EN61000-3-2
- UL508 Approvals
- NEC Class 2 Compliant
- RoHS Compliant
Technical specifications
- Nominal input voltage
400 V/AC
480 - 820 V/DC
- Type
Switched Mode
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
340 V AC
- Output voltage
48 V DC
- Input voltage
85 - 264 V/AC/90 - 375 V/DC (DPP100: 85 - 132/176 - 264 V/AC/210 - 375 V/DC · DPP120: 90 - 132/186 - 264 V/AC/210 - 370 V/DC · DPP480: 90 - 264 V/AC/120 - 370 V/DC) · DPPxxx-3: 340 - 575 V/AC/480 - 820 V/DC) V DC
- Input voltage (max.)
575 V AC
- Max. output current
10 A
- Output current (max.) - rounded
10 A
480 W
- Output type (power supply units)
Adjustable
- Phases
1
- Output voltage (nominal)
48 V DC
- No. of outputs
1 x
- Dim
(W x H) 150 mm x 124 mm
- Output voltage (max.)
56 V DC
- Output voltage (min.)
47 V DC
- Operating temperature (max.)
71 °C
- Operating temperature (min.)
-25 °C
- Manufacturer part #
DPP480-48-1
- Content
1 pc(s)
- PSU features
Adjustable voltage output
- Width
150 mm
- Height
124 mm
- Max. temperature
71 °C
- Min. temperature
-25 °C
- Type
DPP480-48-1
- Connections
Screw terminals
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1395540 TDK-Lambda DPP480-48-1 Rail mounted PSU (DIN) 48 V DC 10 A 480 W No. of outputs:1 x Content 1 pc(s)
Conformity certificate
Conformity certificate 1395540 TDK-Lambda DPP480-48-1 Rail mounted PSU (DIN) 48 V DC 10 A 480 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1395540 TDK-Lambda DPP480-48-1 Rail mounted PSU (DIN) 48 V DC 10 A 480 W No. of outputs:1 x Content 1 pc(s)
Description
The output voltage can be adjusted approx. +/- 10% via the power supply's front potentiometer. For higher power operation, two power supplies can be connected in parallel.
Typical applications include industrial controls, factory automation and test & measurement.
Features
- Overcurrent protection
- Overvoltage protection
- Adjustable Output Voltage ±20 %
- Safety and EMV as per CE, UL/cUL60950, UL508, NEC Class 2 (no DPP100), EN55011-B, EN55022-B
- Isolation Input/Output (SELV) 3000 V/AC
- Residual ripple<50 mV
- Efficiency level 87 - 93%.


























