
Highlights & Details
TDK-Lambda DPP240-24-3 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)
- Output: 24V DC 10A 240W
- Universal 3-phase input: 340 - 575 Vac / 480 - 820 V DC
- Parallel function switch
- -40°C to +71°C Operation
- PFC Compliant to EN61000-3-2
- UL508 Approvals
- NEC Class 2 Compliant
- RoHS Compliant
Technical specifications
- Nominal input voltage
400 V/AC
480 - 820 V/DC
- Type
Switched Mode
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
340 V AC
- Output voltage
24 V DC
- Input voltage
340 - 575 Vac / 480 - 820 V DC
- Input voltage (max.)
575 V AC
- Max. output current
10 A
- Output current (max.) - rounded
10 A
240 W
- Output type (power supply units)
Adjustable
- Phases
3
- Output voltage (nominal)
24 V DC
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(W x H x D) 89 x 124 x 112 mm
- Weight
1100 g
- Output voltage (max.)
28.5 V DC
- Output voltage (min.)
22.5 V DC
- Manufacturer part #
DPP240-24-3
- Content
1 pc(s)
- PSU features
Surge protection
- Width
89 mm
- Height
124 mm
- Max. temperature
71 °C
- Min. temperature
-25 °C
- Type
DPP240-24-3
- Depth
112 mm
240 W
- Connections
Screw terminals
- Output current (details)
10 A
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 512640 TDK-Lambda DPP240-24-3 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 512640 TDK-Lambda DPP240-24-3 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)
Conformity certificate
Conformity certificate 512640 TDK-Lambda DPP240-24-3 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)
Conformity certificate 512640 TDK-Lambda DPP240-24-3 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 512640 TDK-Lambda DPP240-24-3 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)
Description
The output voltage can be adjusted approx. +/- 10% via the power supply's front potentiometer. For higher power operation, two power supplies can be connected in parallel.
Typical applications include industrial controls, factory automation and test & measurement.
Features
- Over current-over voltage- over temperature protection
- Adjustable Output Voltage ±20 %
- Safety and EMV conforms CE, UL/cUL60950, UL508, EN55022-B
- Isolation Input/Output (SELV) 3000 V/AC
- Remaining ripple<100 mV
- Efficiency level 87 - 93%.
- With DC-Good-Relay for escape-route designation
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 344.98*
What kind of DIN Rail PSUs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























