• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK-Lambda HWS30A-24/A Industrial PSU 28.8 V DC 1.3 A 31.2 W

Collection
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

190 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TDK-Lambda Unit type power supply (Industry Power Supply) HWS-30A-24/A

  • 24 V/DC / 1,3 A
  • 31,2 W Power
  • Wide range input 85 - 265 V/AC, 120 - 370 V/DC
  • Temperature range -10 to +70 °C

Technical specifications

  • Output voltage adjustment range: 19,2-28,8 V
  • ripple and noise: 150 mV
  • Efficiency: 88%
Product type

Industrial PSU

Input voltage (max.)

265 V AC

Max. output current

1.3 A

Output current (max.) - rounded

1.3 A

Min. input voltage

85 V AC

Dim

(L x W x H) 95 x 82 x 31.5 mm

Output voltage (max.)

28.8 V DC

Connection

Screw terminal

31.2 W

No. of outputs

1 x

Output voltage 1

24 V

Output current 1

1.3 A

Type

open

Weight

240 g

Width

82 mm

Height

31.5 mm

Length

95 mm

Type

HWS30A-24/A

Input voltage

85 - 265 V/AC

Max. temperature

50 °C

Min. temperature

-10 °C

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1202388 TDK-Lambda HWS30A-24/A Industrial PSU 28.8 V DC 1.3 A 31.2 W

Datasheet 1202388 TDK-Lambda HWS30A-24/A Industrial PSU 28.8 V DC 1.3 A 31.2 W

User & Safety Instructions

User & Safety Instructions 1202388 TDK-Lambda HWS30A-24/A Industrial PSU 28.8 V DC 1.3 A 31.2 W

Conformity certificate

Conformity certificate 1202388 TDK-Lambda HWS30A-24/A Industrial PSU 28.8 V DC 1.3 A 31.2 W

Warranty Terms

Warranty Terms 1202388 TDK-Lambda HWS30A-24/A Industrial PSU 28.8 V DC 1.3 A 31.2 W

Description

High quality industry power supply for 24/7 use and long lifetime.

Features

  • Over current protection
  • Over voltage protection
  • Output voltage adjustable by poti
  • Safety and EMC according to CE, EN/UL/CSA 60950-1, UL508, CSA C22.2 No.107.1-01., EN 55022-B, EN 55011-B, FCC-B, VCCI-B
  • Typ: switch mode
  • Connectors: screw terminal with cover

Hints

This product is a component power supply considered apparatus and is only to be installed by qualified persons within other equipment and must not be operated as a stand alone product.
This product is for sale to business to business customers and can be obtained via distribution channels.
It is not intended for sale to end users.

More interesting products

(*All information is plus legal VAT)