• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 0460-220-1231 Bullet connector single contact Pin 1 pc(s)

1/5
Product type
Bullet connector single contact
Connector type
Pin
Connection
Crimp
Content
1 pc(s)
Nominal current - rounded value
25 A
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Sealable: No
  • Crimp type: O-Crimp, O-Crimp
  • Wire type: Copper
  • Clamp and splice type: Pin
  • matching pin diameter: 2.5 mm
Type

0460-220-1231

Product type

Bullet connector single contact

Connector type

Pin

Connection

Crimp

Content

1 pc(s)

Max. temperature

+125 °C

Nominal current

25 A

Min. temperature

-55 °C

Nominal current - rounded value

25 A

Manufacturer part #

0460-220-1231

Contact surface

Gold (Au)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2250211 TE Connectivity 0460-220-1231 Bullet connector single contact Pin 1 pc(s)

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)