• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity WHDS-24-2 Bullet connector strain relief 1 pc(s)

Product type
Bullet connector strain relief
Content
1 pc(s)
Type
WHDS-24-2
Max. temperature
+125 °C
Min. temperature
-55 °C
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: Steel
  • accessories type: Strain relief
Type

WHDS-24-2

Product type

Bullet connector strain relief

Content

1 pc(s)

Max. temperature

+125 °C

Min. temperature

-55 °C

Manufacturer part #

WHDS-24-2

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)