• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity HDC16-6 Bullet connector protective cap 1 pc(s)

1/5
Product type
Bullet connector protective cap
Content
1 pc(s)
Type
HDC16-6
Factory colour
Grey
Max. temperature
+125 °C
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Sealable: Yes
  • Number of positions: 6
  • Material: PA GF
  • Connector system: Wire-to-wire
  • Accessories Type: Protective cap
Type

HDC16-6

Product type

Bullet connector protective cap

Factory colour

Grey

Content

1 pc(s)

Max. temperature

+125 °C

Min. temperature

-55 °C

Manufacturer part #

HDC16-6

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)