• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity HD30-24BT-90-BK Bullet connector cable sleeve 1 pc(s)

Product type
Bullet connector cable sleeve
Content
1 pc(s)
Type
HD30-24BT-90-BK
Factory colour
Black
Max. temperature
+100 °C
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

138 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Sealable: No
  • Material: PVC
  • Accessories Type: Cover
Type

HD30-24BT-90-BK

Product type

Bullet connector cable sleeve

Factory colour

Black

Content

1 pc(s)

Max. temperature

+100 °C

Min. temperature

-29 °C

Manufacturer part #

HD30-24BT-90-BK

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)