• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity M902-2054 Bullet connector union 1 pc(s)

Product type
Bullet connector union
Content
1 pc(s)
Type
M902-2054
Factory colour
Black
Max. temperature
+125 °C
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of positions: 6, 9
  • Cable output angle: 180
  • Material: PA GF
  • Connector system: Wire-to-wire
  • Accessories Type: Connector end case
Type

M902-2054

Product type

Bullet connector union

Factory colour

Black

Content

1 pc(s)

Max. temperature

+125 °C

Min. temperature

-55 °C

Manufacturer part #

M902-2054

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)