
Image similar
163082-2
Bullet connector single contact
Pin
1
Crimp
1 pc(s)
+80 °C
-40 °C
600 V
Polyester
18 - 16
180°
163082-2
No
1
1.5 mm²
1.5 mm² (max)
Yes
CPC
Polyester (UL 94 V 0)
Pin contact ST1
See data sheet
0.75 - 1.50 mm²
1
-
-55 - +125 °C
Datasheet 749991 TE Connectivity 163082-2 Contacts To CPC Round Plug-in Connector Nominal current (details): See data sheet Pins: 1
User & Safety Instructions 749991 TE Connectivity 163082-2 Contacts To CPC Round Plug-in Connector Nominal current (details): See data sheet Pins: 1
The necessary accessories are required to use the article as described.