• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 202K142-25-0 Premolded heatshrink Nominal inside diameter (pre-shrinkage): 31 mm 1 pc(s)

1/3
Image similar
Product type
Premolded heatshrink
Nominal inside diameter (pre-shrinkage)
31 mm
Nominal diameter (post-shrinkage)
18 mm
Adhesive (yes/no)
Yes
Shrinkage
2:1
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 21.99
-5 %
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Head shrink part for cable fastener

Our service for you

Technical specifications

Product type

Premolded heatshrink

Nominal inside diameter (pre-shrinkage)

31 mm

Nominal diameter (post-shrinkage)

18 mm

Adhesive (yes/no)

Yes

Factory colour

Black

Shrinkage

2:1

Heatshrink features

incl. lip seal and eye

Halogen-free

No

Material

Elastomer

Length

67 mm

Max. temperature

+105 °C

Min. temperature

-30 °C

Manufacturer part #

202K142-25-0

Content

1 pc(s)

RoHS-compliant

Yes

Type

202K142-25-0

Documents & Downloads

Datasheet

Datasheet 1369073 TE Connectivity 202K142-25-0 Premolded heatshrink Nominal inside diameter (pre-shrinkage): 31 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1369073 TE Connectivity 202K142-25-0 Premolded heatshrink Nominal inside diameter (pre-shrinkage): 31 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.98€ 44.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)