• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 282843-2 Screw terminal 1.50 mm² Number of pins 2 Green 1 pc(s)

Image similar
Product type
Screw terminal
CS
10.16 mm
Pins per row
2
Number of pins
2
Connection
Print
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

87 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.29 / piece)
€ 2.69
-52 %
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Screw terminal block RM 10.16 mm

  • Content 1 pc(s)

Our service for you

Technical specifications

Type

282843-2

Product type

Screw terminal

Features

Stackable

CS

10.16 mm

No. of rows

1

Pins per row

2

Number of pins

2

Connection

Print

Nominal current

17.50 A

Cross section (flexible) (min.)

0.03 mm²

Nominal current - rounded value

17.5 A

Cross section (inflexible) (min.)

0.03 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

Connector orientation

Perpendicular (to the PCB)

Contact material

Brass tin plated

Factory colour

Green

Manufacturer part #

282843-2

Content

1 pc(s)

Nominal voltage

600 V AC

Width

9 mm

Height

15.20 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1650230 TE Connectivity 282843-2 Screw terminal 1.50 mm² Number of pins 2 Green 1 pc(s)

More interesting products

(*All information is plus legal VAT)