
Number
Minimum order quantity: 3
Total (€ 1.29 / piece)
€ 1.29
incl. VAT
14-day return policy included
Highlights & Details
Socket contact automotive ampseal 16
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 1
Our service for you
Technical specifications
- Product type
Crimp contact
- Connector type
Socket
- No. of rows
1
- Connector system
automotive
- Series
AMPSEAL16
- Pins per row
1
- Total number of pins
1
- Width
21.59 mm
- Pin shape
Circular
- Nominal current
13 A
- Nominal current - rounded value
13 A
- Content
1 pc(s)
- AWG max.
14
- AWG (min.)
18
- Connection
Crimp
- Manufacturer part #
776299-2
- Industrial packaging
No
- Contact material
Copper alloy
- Connector contact surface
Nickel plated
- max. cross section
0.20 mm²
- Min. cross section
0.80 mm²
- RoHS-compliant
Yes
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Type
AMPSEAL16
Documents & Downloads
Datasheet
Datasheet 1303230 TE Connectivity Crimp contact AMPSEAL16 Total number of pins 1 776299-2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1303230 TE Connectivity Crimp contact AMPSEAL16 Total number of pins 1 776299-2 1 pc(s)
Information
Information 1303230 TE Connectivity Crimp contact AMPSEAL16 Total number of pins 1 776299-2 1 pc(s)
Information 1303230 TE Connectivity Crimp contact AMPSEAL16 Total number of pins 1 776299-2 1 pc(s)
Information 1303230 TE Connectivity Crimp contact AMPSEAL16 Total number of pins 1 776299-2 1 pc(s)
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























